
LP1CVV5-9AAY2-1DU | |
|---|---|
DigiKey Part Number | 432-LP1CVV5-9AAY2-1DU-ND |
Manufacturer | |
Manufacturer Product Number | LP1CVV5-9AAY2-1DU |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V Quick Connect - 0.250" (6.3mm) |
Category | Ratings DC |
Manufacturer Carling Technologies | Voltage 24V |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 1.73" x 0.87" (44.04mm x 22.02mm) |
Part Status Active | Lens Style Rectangle with Flat Top |
Type LED | Termination Style Quick Connect - 0.250" (6.3mm) |
Lamp Color Red | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,55560 € | 2.638,90 € |
| Unit Price without VAT: | 10,55560 € |
|---|---|
| Unit Price with VAT: | 12,56116 € |

