
LP1CHT5-BZZAV-44D | |
|---|---|
DigiKey Part Number | 432-LP1CHT5-BZZAV-44D-ND |
Manufacturer | |
Manufacturer Product Number | LP1CHT5-BZZAV-44D |
Description | LED PNL IND GRN/RED DIFF QUICK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 12V Green, 12V Red Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
EDA/CAD Models | LP1CHT5-BZZAV-44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V Green, 12V Red | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.73" x 0.87" (44.04mm x 22.02mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,90060 € | 1.975,15 € |
| Unit Price without VAT: | 7,90060 € |
|---|---|
| Unit Price with VAT: | 9,40171 € |

