
LP1BJV5-9AAY8-1Z1 | |
|---|---|
DigiKey Part Number | 432-LP1BJV5-9AAY8-1Z1-ND |
Manufacturer | |
Manufacturer Product Number | LP1BJV5-9AAY8-1Z1 |
Description | LED PNL IND GRN/RED QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 24V Green, 24V Red Quick Connect - 0.250" (6.3mm) |
Category | Ratings DC |
Manufacturer Carling Technologies | Voltage 24V Green, 24V Red |
Series | Panel Cutout Shape Rectangle |
Packaging Bulk | Panel Cutout Dimensions 1.73" x 0.87" (44.04mm x 22.02mm) |
Part Status Active | Lens Style Rectangle with Flat Top |
Type LED | Termination Style Quick Connect - 0.250" (6.3mm) |
Lamp Color Green, Red | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,32540 € | 3.081,35 € |
| Unit Price without VAT: | 12,32540 € |
|---|---|
| Unit Price with VAT: | 14,66723 € |

