Image for LP1AT05-9AZ2H-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1AT05-9AZ2H-400

DigiKey Part Number
432-LP1AT05-9AZ2H-400-ND
Manufacturer
Manufacturer Product Number
LP1AT05-9AZ2H-400
Description
LED PNL IND RED QUICK CONNECT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
LP1AT05-9AZ2H-400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Carling Technologies
Voltage
12V
Series
Panel Cutout Shape
Rectangle
Packaging
Bulk
Panel Cutout Dimensions
1.73" x 0.87" (44.04mm x 22.02mm)
Part Status
Active
Lens Style
Rectangle with Flat Top
Type
LED
Termination Style
Quick Connect - 0.250" (6.3mm)
Lamp Color
Red
Ingress Protection
IP67
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
2509,07560 €2.268,90 €
Unit Price without VAT:9,07560 €
Unit Price with VAT:10,79996 €