Joystick, 3 - Axis Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-00000007

DigiKey Part Number
432-LMR-00000007-ND
Manufacturer
Manufacturer Product Number
LMR-00000007
Description
SWITCH JOYSTICK 5A 28V MIRROR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 3 - Axis Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
2-Way Rotational
Manufacturer
Carling Technologies
Current Rating (Amps)
5A (DC)
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination Style
Wire Leads
Type
Joystick, 3 - Axis
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Actuator Type
Joystick
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,90000 €50,90 €
1045,33000 €453,30 €
2543,28360 €1.082,09 €
5041,79580 €2.089,79 €
10040,35800 €4.035,80 €
Manufacturers Standard Package
Unit Price without VAT:50,90000 €
Unit Price with VAT:60,57100 €