
L26B1CPP1-3AAA9-38G | |
|---|---|
DigiKey Part Number | 432-L26B1CPP1-3AAA9-38G-ND |
Manufacturer | |
Manufacturer Product Number | L26B1CPP1-3AAA9-38G |
Description | SWITCH ROCKER DPDT 15A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | L26B1CPP1-3AAA9-38G Models |
Category | Actuator Marking Low Beam, Vertical |
Mfr | Illumination Type, Color LED, Amber/Amber |
Series | Illumination Voltage (Nominal) 24 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,54544 € | 4.636,36 € |
| Unit Price without VAT: | 18,54544 € |
|---|---|
| Unit Price with VAT: | 22,06907 € |

