L24D1S001-AZZ00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L24D1S001-AZZ00-000
L24D1S001-AZZ00-000
L24D1S001-AZZ00-000
L-Series Rocker Switch

L24D1S001-AZZ00-000

DigiKey Part Number
432-1276-ND
Manufacturer
Manufacturer Product Number
L24D1S001-AZZ00-000
Description
SWITCH ROCKER DPDT 20A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
L24D1S001-AZZ00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,88000 €16,88 €
1014,56300 €145,63 €
2513,73000 €343,25 €
5013,13120 €656,56 €
10012,55720 €1.255,72 €
25011,83524 €2.958,81 €
50011,31564 €5.657,82 €
Manufacturers Standard Package
Unit Price without VAT:16,88000 €
Unit Price with VAT:20,08720 €