
L14B1SW0J-PZA00-0 | |
|---|---|
DigiKey Part Number | 432-L14B1SW0J-PZA00-0-ND |
Manufacturer | |
Manufacturer Product Number | L14B1SW0J-PZA00-0 |
Description | SWITCH ROCKER SPDT 15A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (DC) Panel Mount, Snap-In |
Category | Actuator Type Locking |
Mfr | Actuator Marking No Marking |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 44.04mm x 22.02mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function | Electrical Life 100,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,91000 € | 169,10 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,12290 € |

