L12D1S001-AZZ00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L12D1S001-AZZ00-000
L-Series Rocker Switch

L12D1S001-AZZ00-000

DigiKey Part Number
432-1272-ND
Manufacturer
Manufacturer Product Number
L12D1S001-AZZ00-000
Description
SWITCH ROCKER SPST-NO 20A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
L12D1S001-AZZ00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,31000 €12,31 €
1010,62000 €106,20 €
2510,01320 €250,33 €
509,57700 €478,85 €
1009,15880 €915,88 €
2508,63292 €2.158,23 €
5008,25440 €4.127,20 €
1.0007,89164 €7.891,64 €
Manufacturers Standard Package
Unit Price without VAT:12,31000 €
Unit Price with VAT:14,64890 €