
J11-B0-46-620-R3E-D3 | |
|---|---|
DigiKey Part Number | 432-J11-B0-46-620-R3E-D3-ND |
Manufacturer | |
Manufacturer Product Number | J11-B0-46-620-R3E-D3 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | J11-B0-46-620-R3E-D3 Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency cULus, TUV, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,20200 € | 392,02 € |
| Unit Price without VAT: | 39,20200 € |
|---|---|
| Unit Price with VAT: | 46,65038 € |

