
IL254-B8 | |
|---|---|
DigiKey Part Number | 432-IL254-B8-ND |
Manufacturer | |
Manufacturer Product Number | IL254-B8 |
Description | SWITCH TOGGLE 4PDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Brass, Nickel Plated |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,40800 € | 434,08 € |
| Unit Price without VAT: | 43,40800 € |
|---|---|
| Unit Price with VAT: | 51,65552 € |

