
IGE250-63 | |
|---|---|
DigiKey Part Number | 432-IGE250-63-ND |
Manufacturer | |
Manufacturer Product Number | IGE250-63 |
Description | SWITCH TOGGLE 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 15A (AC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,28100 € | 352,81 € |
| Unit Price without VAT: | 35,28100 € |
|---|---|
| Unit Price with VAT: | 41,98439 € |

