
HR26D1A71BB1-11-RURU1 | |
|---|---|
DigiKey Part Number | 432-HR26D1A71BB1-11-RURU1-ND |
Manufacturer | |
Manufacturer Product Number | HR26D1A71BB1-11-RURU1 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | HR26D1A71BB1-11-RURU1 Models |
Category | Color - Actuator/Cap Black |
Mfr | Illumination Type, Color LED, Blue/Blue |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 200,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Flat - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,44300 € | 354,43 € |
| Unit Price without VAT: | 35,44300 € |
|---|---|
| Unit Price with VAT: | 42,17717 € |

