
HKA27B-73 | |
|---|---|
DigiKey Part Number | 432-HKA27B-73-ND |
Manufacturer | |
Manufacturer Product Number | HKA27B-73 |
Description | SWITCH TOGGLE 3PST-NO 17A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 17A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,07200 € | 340,72 € |
| Unit Price without VAT: | 34,07200 € |
|---|---|
| Unit Price with VAT: | 40,54568 € |

