
HK27L-73 | |
|---|---|
DigiKey Part Number | 432-HK27L-73-ND |
Manufacturer | |
Manufacturer Product Number | HK27L-73 |
Description | SWITCH TOGGLE 3PST-NC 17A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST-NC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 17A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,57000 € | 345,70 € |
| Unit Price without VAT: | 34,57000 € |
|---|---|
| Unit Price with VAT: | 41,13830 € |

