
HB2-B0-24-615-BC2-DC | |
|---|---|
DigiKey Part Number | 432-HB2-B0-24-615-BC2-DC-ND |
Manufacturer | |
Manufacturer Product Number | HB2-B0-24-615-BC2-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HB2-B0-24-615-BC2-DC Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,85800 € | 498,58 € |
| Unit Price without VAT: | 49,85800 € |
|---|---|
| Unit Price with VAT: | 59,33102 € |

