
HA1B114610121AC | |
|---|---|
DigiKey Part Number | 432-HA1B114610121AC-ND |
Manufacturer | |
Manufacturer Product Number | HA1B114610121AC |
Description | HA1B114610121AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination Black |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,27300 € | 272,73 € |
| Unit Price without VAT: | 27,27300 € |
|---|---|
| Unit Price with VAT: | 32,45487 € |

