Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HA1B014460121ME | |
|---|---|
DigiKey Part Number | 432-HA1B014460121ME-ND |
Manufacturer | |
Manufacturer Product Number | HA1B014460121ME |
Description | HA1B014460121ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-460-1C2-P | Carling Technologies | 0 | 432-AA1-B0-12-460-1C2-P-ND | 25,20900 € | Parametric Equivalent |
| BA1-B0-14-460-H22-E | Carling Technologies | 0 | 432-BA1-B0-14-460-H22-E-ND | 25,37500 € | Parametric Equivalent |
| BA1-B0-24-460-H22-E | Carling Technologies | 0 | 432-BA1-B0-24-460-H22-E-ND | 25,37500 € | Parametric Equivalent |
| CA1-B0-36-460-421-E | Carling Technologies | 0 | 432-CA1-B0-36-460-421-E-ND | 28,80900 € | Parametric Equivalent |
| HA1-B0-44-460-1B2-D5 | Carling Technologies | 0 | 432-HA1-B0-44-460-1B2-D5-ND | 24,18600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,05300 € | 220,53 € |
| Unit Price without VAT: | 22,05300 € |
|---|---|
| Unit Price with VAT: | 26,24307 € |

