
HA1B0144201C2AC | |
|---|---|
DigiKey Part Number | 432-HA1B0144201C2AC-ND |
Manufacturer | |
Manufacturer Product Number | HA1B0144201C2AC |
Description | HA1B0144201C2AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,05300 € | 220,53 € |
| Unit Price without VAT: | 22,05300 € |
|---|---|
| Unit Price with VAT: | 26,24307 € |

