Parametric Equivalent

H82-B0-24-620-B2D-DC | |
|---|---|
DigiKey Part Number | 432-H82-B0-24-620-B2D-DC-ND |
Manufacturer | |
Manufacturer Product Number | H82-B0-24-620-B2D-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H82-B0-24-620-B2D-DC Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H82-B0-24-620-S2D-DC | Carling Technologies | 0 | 432-H82-B0-24-620-S2D-DC-ND | 57,34200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,34200 € | 573,42 € |
| Unit Price without VAT: | 57,34200 € |
|---|---|
| Unit Price with VAT: | 68,23698 € |

