
GST-00114199 | |
|---|---|
DigiKey Part Number | 432-GST-00114199-ND |
Manufacturer | |
Manufacturer Product Number | GST-00114199 |
Description | SWITCH TOGGLE DP3T 16A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GST-00114199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,96100 € | 359,61 € |
| Unit Price without VAT: | 35,96100 € |
|---|---|
| Unit Price with VAT: | 42,79359 € |

