
GST-00000091 | |
|---|---|
DigiKey Part Number | 432-GST-00000091-ND |
Manufacturer | |
Manufacturer Product Number | GST-00000091 |
Description | SWITCH TOGGLE DPDT 16A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GST-00000091 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 14.25mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass |
Current Rating (Amps) 16A (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,14300 € | 341,43 € |
| Unit Price without VAT: | 34,14300 € |
|---|---|
| Unit Price with VAT: | 40,63017 € |

