
GST-00000053 | |
|---|---|
DigiKey Part Number | 432-GST-00000053-ND |
Manufacturer | |
Manufacturer Product Number | GST-00000053 |
Description | SWITCH TOGGLE SPDT 16A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | GST-00000053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 14.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,88500 € | 238,85 € |
| Unit Price without VAT: | 23,88500 € |
|---|---|
| Unit Price with VAT: | 28,42315 € |

