
GA2-B1-22-440-11-DE | |
---|---|
DigiKey Part Number | 432-GA2-B1-22-440-11-DE-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B1-22-440-11-DE |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 4A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA2-B1-22-440-11-DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 90,99500 € | 909,95 € |
Unit Price without VAT: | 90,99500 € |
---|---|
Unit Price with VAT: | 108,28405 € |