Parametric Equivalent

GA2-B0-44-620-1S-DA | |
|---|---|
DigiKey Part Number | 432-GA2-B0-44-620-1S-DA-ND |
Manufacturer | |
Manufacturer Product Number | GA2-B0-44-620-1S-DA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,17400 € | 891,74 € |
| Unit Price without VAT: | 89,17400 € |
|---|---|
| Unit Price with VAT: | 106,11706 € |

