Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2-PB-14-830-22A-BT | |
|---|---|
DigiKey Part Number | 432-FS2-PB-14-830-22A-BT-ND |
Manufacturer | |
Manufacturer Product Number | FS2-PB-14-830-22A-BT |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 300A 277 V AC 125 V DC Lever Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 451,90600 € | 4.519,06 € |
| Unit Price without VAT: | 451,90600 € |
|---|---|
| Unit Price with VAT: | 537,76814 € |

