Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS1B21481042ABG | |
|---|---|
DigiKey Part Number | 432-FS1B21481042ABG-ND |
Manufacturer | |
Manufacturer Product Number | FS1B21481042ABG |
Description | FS1B21481042ABG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 277 V AC 125 V DC Lever Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,45500 € | 2.044,55 € |
| Unit Price without VAT: | 204,45500 € |
|---|---|
| Unit Price with VAT: | 243,30145 € |

