
FFF-28910012 | |
|---|---|
DigiKey Part Number | 432-FFF-28910012-ND |
Manufacturer | |
Manufacturer Product Number | FFF-28910012 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Mfr | Termination Style Screw Terminal |
Series | Panel Cutout Dimensions Circular - 12.70mm Dia |
Packaging Bulk | Bushing Thread 15/32-32 |
Part Status Active | Operating Temperature -17.8°C ~ 65.6°C |
Mounting Type Panel Mount | Electrical Life 50,000 Cycles |
Actuator Type Standard Round | Base Product Number |
Actuator Length 17.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 11,20786 € | 156,91 € |
| Unit Price without VAT: | 11,20786 € |
|---|---|
| Unit Price with VAT: | 13,33735 € |

