
FA3-B2-24-922-12B-7G | |
|---|---|
DigiKey Part Number | 432-FA3-B2-24-922-12B-7G-ND |
Manufacturer | |
Manufacturer Product Number | FA3-B2-24-922-12B-7G |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 225A 208 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FA3-B2-24-922-12B-7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 208 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 383,60300 € | 3.836,03 € |
| Unit Price without VAT: | 383,60300 € |
|---|---|
| Unit Price with VAT: | 456,48757 € |

