
EA6-A0-03-810-23A-BB | |
|---|---|
DigiKey Part Number | 432-EA6-A0-03-810-23A-BB-ND |
Manufacturer | |
Manufacturer Product Number | EA6-A0-03-810-23A-BB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 100A 600 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA6-A0-03-810-23A-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 6 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL508, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 204,32500 € | 2.043,25 € |
| Unit Price without VAT: | 204,32500 € |
|---|---|
| Unit Price with VAT: | 243,14675 € |

