Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA4-B0-24-810-2DA-DC | |
|---|---|
DigiKey Part Number | 432-EA4-B0-24-810-2DA-DC-ND |
Manufacturer | |
Manufacturer Product Number | EA4-B0-24-810-2DA-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA4-B0-24-810-2DA-DC Models |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA4-B0-22-810-3BC-CC | Carling Technologies | 0 | 432-EA4-B0-22-810-3BC-CC-ND | 160,24600 € | Parametric Equivalent |
| EA4-B0-24-810-22A-DC | Carling Technologies | 0 | 432-EA4-B0-24-810-22A-DC-ND | 160,24600 € | Parametric Equivalent |
| EA4-B0-24-810-CDE-CC | Carling Technologies | 0 | 432-EA4-B0-24-810-CDE-CC-ND | 167,07800 € | Parametric Equivalent |
| EA4-B0-26-810-22A-DC | Carling Technologies | 0 | 432-EA4-B0-26-810-22A-DC-ND | 160,24600 € | Parametric Equivalent |
| EA4-B0-26-810-8DE-CC | Carling Technologies | 0 | 432-EA4-B0-26-810-8DE-CC-ND | 160,24600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 160,24600 € | 1.602,46 € |
| Unit Price without VAT: | 160,24600 € |
|---|---|
| Unit Price with VAT: | 190,69274 € |

