Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3B02465021AJD | |
|---|---|
DigiKey Part Number | 432-EA3B02465021AJD-ND |
Manufacturer | |
Manufacturer Product Number | EA3B02465021AJD |
Description | EA3B02465021AJD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 415 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 110,35200 € | 1.103,52 € |
| Unit Price without VAT: | 110,35200 € |
|---|---|
| Unit Price with VAT: | 131,31888 € |

