Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3B02464021AJD | |
|---|---|
DigiKey Part Number | 432-EA3B02464021AJD-ND |
Manufacturer | |
Manufacturer Product Number | EA3B02464021AJD |
Description | EA3B02464021AJD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 415 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,98000 € | 1.089,80 € |
| Unit Price without VAT: | 108,98000 € |
|---|---|
| Unit Price with VAT: | 129,68620 € |

