Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA3-B0-26-660-2DA-DC | |
|---|---|
DigiKey Part Number | 432-EA3-B0-26-660-2DA-DC-ND |
Manufacturer | |
Manufacturer Product Number | EA3-B0-26-660-2DA-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA3-B0-22-660-22A-DC | Carling Technologies | 0 | 432-EA3-B0-22-660-22A-DC-ND | 120,80800 € | Parametric Equivalent |
| EA3-B0-22-660-C1E-DC | Carling Technologies | 0 | 432-EA3-B0-22-660-C1E-DC-ND | 126,08000 € | Parametric Equivalent |
| EA3-B0-24-660-21A-DC | Carling Technologies | 0 | 432-EA3-B0-24-660-21A-DC-ND | 120,80800 € | Parametric Equivalent |
| EA3-B0-24-660-22A-CC | Carling Technologies | 0 | 432-EA3-B0-24-660-22A-CC-ND | 120,80800 € | Parametric Equivalent |
| EA3-B0-24-660-22A-DC | Carling Technologies | 0 | 432-EA3-B0-24-660-22A-DC-ND | 120,80800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,80800 € | 1.208,08 € |
| Unit Price without VAT: | 120,80800 € |
|---|---|
| Unit Price with VAT: | 143,76152 € |

