
EA2-B0-64-655-22A-DI | |
|---|---|
DigiKey Part Number | 432-EA2-B0-64-655-22A-DI-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-64-655-22A-DI |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 55A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 55A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 86,57600 € | 865,76 € |
| Unit Price without VAT: | 86,57600 € |
|---|---|
| Unit Price with VAT: | 103,02544 € |

