Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA2-B0-26-650-2DA-DC | |
|---|---|
DigiKey Part Number | 432-EA2-B0-26-650-2DA-DC-ND |
Manufacturer | |
Manufacturer Product Number | EA2-B0-26-650-2DA-DC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EA2-B0-26-650-2DA-DC Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2-B2-24-650-121-CG | Carling Technologies | 0 | 432-CT2-B2-24-650-121-CG-ND | 98,00200 € | Parametric Equivalent |
| CT2-B2-26-650-131-CG | Carling Technologies | 0 | 432-CT2-B2-26-650-131-CG-ND | 98,00200 € | Parametric Equivalent |
| EA2-B0-22-650-12A-CC | Carling Technologies | 0 | 432-EA2-B0-22-650-12A-CC-ND | 71,83300 € | Parametric Equivalent |
| EA2-B0-22-650-12A-DC | Carling Technologies | 0 | 432-EA2-B0-22-650-12A-DC-ND | 71,83300 € | Parametric Equivalent |
| EA2-B0-24-650-12A-CC | Carling Technologies | 0 | 432-EA2-B0-24-650-12A-CC-ND | 71,83300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,83300 € | 718,33 € |
| Unit Price without VAT: | 71,83300 € |
|---|---|
| Unit Price with VAT: | 85,48127 € |

