Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EA1-B0-62-810-JAF-DD TEST LAB | |
|---|---|
DigiKey Part Number | 432-EA1-B0-62-810-JAF-DDTESTLAB-ND |
Manufacturer | |
Manufacturer Product Number | EA1-B0-62-810-JAF-DD TEST LAB |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 240 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA1-B0-26-810-22B-DD | Carling Technologies | 0 | 432-EA1-B0-26-810-22B-DD-ND | 38,08500 € | Parametric Equivalent |
| EA1-B0-32-810-JAF-TD | Carling Technologies | 0 | 432-EA1-B0-32-810-JAF-TD-ND | 39,08300 € | Parametric Equivalent |
| EA1-B0-66-810-25A-DD | Carling Technologies | 0 | 432-EA1-B0-66-810-25A-DD-ND | 40,10800 € | Parametric Equivalent |
| EA1-B0-66-810-31E-TD | Carling Technologies | 0 | 432-EA1-B0-66-810-31E-TD-ND | 40,10800 € | Parametric Equivalent |
| EA1-B2-66-810-3AB-DD | Carling Technologies | 0 | 432-EA1-B2-66-810-3AB-DD-ND | 50,71400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,08000 € | 130,16 € |
| Unit Price without VAT: | 65,08000 € |
|---|---|
| Unit Price with VAT: | 77,44520 € |

