Parametric Equivalent
Parametric Equivalent

DF2-B0-46-450-131-D | |
|---|---|
DigiKey Part Number | 432-DF2-B0-46-450-131-D-ND |
Manufacturer | |
Manufacturer Product Number | DF2-B0-46-450-131-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Rocker DIN Rail |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, VDE, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC2-B0-46-450-111-D | Carling Technologies | 0 | 432-DC2-B0-46-450-111-D-ND | 88,51500 € | Parametric Equivalent |
| DD2-B0-44-450-111-D | Carling Technologies | 0 | 432-DD2-B0-44-450-111-D-ND | 88,51500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,51500 € | 885,15 € |
| Unit Price without VAT: | 88,51500 € |
|---|---|
| Unit Price with VAT: | 105,33285 € |

