Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF2-A0-03-630-111-C | |
|---|---|
DigiKey Part Number | 432-DF2-A0-03-630-111-C-ND |
Manufacturer | |
Manufacturer Product Number | DF2-A0-03-630-111-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 65 V DC Rocker DIN Rail |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Switch Only | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC2-A0-03-630-111-C | Carling Technologies | 0 | 432-DC2-A0-03-630-111-C-ND | 77,63100 € | Parametric Equivalent |
| DF2-A0-03-630-131-C | Carling Technologies | 0 | 432-DF2-A0-03-630-131-C-ND | 77,63100 € | Parametric Equivalent |
| DJ2-A0-03-630-121-C | Carling Technologies | 0 | 432-DJ2-A0-03-630-121-C-ND | 77,62100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,63100 € | 776,31 € |
| Unit Price without VAT: | 77,63100 € |
|---|---|
| Unit Price with VAT: | 92,38089 € |

