
DD2B044460111D | |
|---|---|
DigiKey Part Number | 432-DD2B044460111D-ND |
Manufacturer | |
Manufacturer Product Number | DD2B044460111D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 277 V AC 80 V DC Rocker DIN Rail |
Category | Current Rating (Amps) 6A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,51500 € | 885,15 € |
| Unit Price without VAT: | 88,51500 € |
|---|---|
| Unit Price with VAT: | 105,33285 € |

