
DC101-PW-B | |
|---|---|
DigiKey Part Number | 432-DC101-PW-B-ND |
Manufacturer | |
Manufacturer Product Number | DC101-PW-B |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Paddle |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Actuator Material Polyamide (PA), Nylon |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 5,70889 € | 154,14 € |
| Unit Price without VAT: | 5,70889 € |
|---|---|
| Unit Price with VAT: | 6,79358 € |

