Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB4-B0-46-210-132-D | |
|---|---|
DigiKey Part Number | 432-DB4-B0-46-210-132-D-ND |
Manufacturer | |
Manufacturer Product Number | DB4-B0-46-210-132-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA 480 V AC 80 V DC Lever DIN Rail |
Category | Current Rating (Amps) 100mA |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, VDE, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA4-B0-46-210-112-D | Carling Technologies | 0 | 432-DA4-B0-46-210-112-D-ND | 177,96400 € | Parametric Equivalent |
| DA4-B0-56-210-1A2-D | Carling Technologies | 0 | 432-DA4-B0-56-210-1A2-D-ND | 177,96400 € | Parametric Equivalent |
| DB4-B0-20-210-162-D | Carling Technologies | 0 | 432-DB4-B0-20-210-162-D-ND | 171,00600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 177,96400 € | 1.779,64 € |
| Unit Price without VAT: | 177,96400 € |
|---|---|
| Unit Price with VAT: | 211,77716 € |

