Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB3-B0-26-620-122-D | |
|---|---|
DigiKey Part Number | 432-DB3-B0-26-620-122-D-ND |
Manufacturer | |
Manufacturer Product Number | DB3-B0-26-620-122-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever DIN Rail |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, VDE, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA3-B0-10-620-211-D | Carling Technologies | 0 | 432-DA3-B0-10-620-211-D-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-24-620-121-D | Carling Technologies | 0 | 432-DA3-B0-24-620-121-D-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-34-620-121-D | Carling Technologies | 0 | 432-DA3-B0-34-620-121-D-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-46-620-121-D | Carling Technologies | 0 | 432-DA3-B0-46-620-121-D-ND | 125,85900 € | Parametric Equivalent |
| DB3-B0-24-620-122-D | Carling Technologies | 0 | 432-DB3-B0-24-620-122-D-ND | 120,45200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,45200 € | 1.204,52 € |
| Unit Price without VAT: | 120,45200 € |
|---|---|
| Unit Price with VAT: | 143,33788 € |

