Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB2-B0-34-475-121-C | |
|---|---|
DigiKey Part Number | 432-DB2-B0-34-475-121-C-ND |
Manufacturer | |
Manufacturer Product Number | DB2-B0-34-475-121-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 7.5A 277 V AC 80 V DC Lever DIN Rail |
Category | Current Rating (Amps) 7.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA2-B0-20-475-1AC-C | Carling Technologies | 0 | 432-DA2-B0-20-475-1AC-C-ND | 79,90700 € | Parametric Equivalent |
| DA2-B0-22-475-122-C | Carling Technologies | 0 | 432-DA2-B0-22-475-122-C-ND | 79,90700 € | Parametric Equivalent |
| DA2-B0-22-475-131-C | Carling Technologies | 0 | 432-DA2-B0-22-475-131-C-ND | 79,90700 € | Parametric Equivalent |
| DA2-B0-26-475-11C-C | Carling Technologies | 0 | 432-DA2-B0-26-475-11C-C-ND | 79,90700 € | Parametric Equivalent |
| DA2-B0-34-475-11D-C | Carling Technologies | 0 | 432-DA2-B0-34-475-11D-C-ND | 79,90700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,90700 € | 799,07 € |
| Unit Price without VAT: | 79,90700 € |
|---|---|
| Unit Price with VAT: | 95,08933 € |

