Image for DB100-PB-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB100-PB-B

DigiKey Part Number
432-DB100-PB-B-ND
Manufacturer
Manufacturer Product Number
DB100-PB-B
Description
SWITCH TOGGLE SPDT 10A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 85°C
Circuit
Actuator Material
Polyamide (PA), Nylon
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
10A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
275,70889 €154,14 €
Unit Price without VAT:5,70889 €
Unit Price with VAT:6,79358 €