Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA2-B0-46-210-132-D | |
|---|---|
DigiKey Part Number | 432-DA2-B0-46-210-132-D-ND |
Manufacturer | |
Manufacturer Product Number | DA2-B0-46-210-132-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100mA 277 V AC 80 V DC Lever DIN Rail |
Category | Current Rating (Amps) 100mA |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, VDE, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA2-B0-46-210-112-D | Carling Technologies | 0 | 432-DA2-B0-46-210-112-D-ND | 91,41900 € | Parametric Equivalent |
| DB2-B0-20-210-112-D | Carling Technologies | 0 | 432-DB2-B0-20-210-112-D-ND | 87,69700 € | Parametric Equivalent |
| DB2-B0-36-210-132-D | Carling Technologies | 0 | 432-DB2-B0-36-210-132-D-ND | 87,69700 € | Parametric Equivalent |
| DB2-B0-46-210-132-D | Carling Technologies | 0 | 432-DB2-B0-46-210-132-D-ND | 91,41900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,41900 € | 914,19 € |
| Unit Price without VAT: | 91,41900 € |
|---|---|
| Unit Price with VAT: | 108,78861 € |

