
CX4B01467562B06C | |
|---|---|
DigiKey Part Number | 432-CX4B01467562B06C-ND |
Manufacturer | |
Manufacturer Product Number | CX4B01467562B06C |
Description | CX4B01467562B06C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 75A AC 600 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 75A |
Manufacturer Carling Technologies | Voltage Rating - DC 600 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 196,35900 € | 1.963,59 € |
| Unit Price without VAT: | 196,35900 € |
|---|---|
| Unit Price with VAT: | 233,66721 € |

