
CX2-B0-16-415-3DA-13G | |
|---|---|
DigiKey Part Number | 432-CX2-B0-16-415-3DA-13G-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-16-415-3DA-13G |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A AC 500 V DC Lever Panel Mount |
Category | Current Rating (Amps) 1.5A |
Manufacturer Carling Technologies | Voltage Rating - DC 500 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CCC, UL489 |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,70900 € | 1.037,09 € |
| Unit Price without VAT: | 103,70900 € |
|---|---|
| Unit Price with VAT: | 123,41371 € |

