
CX2-B0-14-625-62B-11W | |
|---|---|
DigiKey Part Number | 432-CX2-B0-14-625-62B-11W-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-14-625-62B-11W |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A AC 440 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX2-B0-14-625-62B-11W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 440 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,22900 € | 942,29 € |
| Unit Price without VAT: | 94,22900 € |
|---|---|
| Unit Price with VAT: | 112,13251 € |

