




CX2-B0-14-615-22A-13G | |
|---|---|
DigiKey Part Number | 432-1238-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-14-615-22A-13G |
Description | CIR BRKR MAG-HYDR 15A 500VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC 500 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX2-B0-14-615-22A-13G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, cURus, TUV, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,22000 € | 100,22 € |
| 5 | 83,10400 € | 415,52 € |
| 10 | 76,62700 € | 766,27 € |
| 50 | 66,38600 € | 3.319,30 € |
| Unit Price without VAT: | 100,22000 € |
|---|---|
| Unit Price with VAT: | 119,26180 € |




